EVT177 | IFM electronic

EVT177, Connection cable, PNP, 10 m, PVC, housinginfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P4567
EAN: 4021179252188
MPN:
EVT177
IFM electronic
EVT177 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
76.0886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.09 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0886 €
3 pcs.
72.7923 €
5 pcs.
69.7816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVT177, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt, A
Anschluss (2) M8-Kabeldose, abgewinkelt, A
Farbe orange
Kabellänge 10 m
LED-Anzeige Yes
Material PVC
max. Spannung 36 V
Nennstrom 3 A
Polzahl 3-polig/3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes