EVT217 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to open end, 3 pole, 2 m, PVC, orange, 3 A, EVT217

Order No.: 82P4603
EAN: 4021179252454
MPN:
EVT217
EVT217 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.3085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.31 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3085 €
3 pcs.
30.7734 €
5 pcs.
28.9408 €
10 pcs.
27.3224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT217, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade, A
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes