EVT219 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to open end, 4 pole, 2 m, PVC, orange, 3 A, EVT219

Order No.: 82P4605
EAN: 4021179252478
MPN:
EVT219
EVT219 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.2129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.21 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2129 €
3 pcs.
31.6421 €
5 pcs.
29.7500 €
10 pcs.
28.0840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT219, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M8-Kabelstecker, gerade, A
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes