EVT275 | IFM electronic

Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 15 m, PVC, orange, 3 A, EVT275

Order No.: 82P4659
EAN: 4021179260961
MPN:
EVT275
EVT275 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
58.0482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.05 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0482 €
3 pcs.
55.5373 €
5 pcs.
53.2287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT275, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt, A
Connection (2) offenes Ende
Pin number 4-polig
Cable length 15 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes