EVT278 | IFM electronic
Sensor actuator cable, M8 cable plug, straight, A to open end, 3 pole, 15 m, PVC, orange, 3 A, EVT278
Order No.: 82P4665
EAN: 4021179260992
MPN:
EVT278
Unit Price (€ / pc.)
69.6388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.64 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6388 €
3 pcs.
66.6281 €
5 pcs.
63.8673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT278, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | orange | |
Kabellänge | 15 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 60 V | |
Nennstrom | 3 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |