EVT290 | IFM electronic

EVT290, Connection cable, Operating voltage < 50 Vinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P4682
EAN: 4021179261111
MPN:
EVT290
IFM electronic
EVT290 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
70.6622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.66 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6622 €
3 pcs.
67.5920 €
5 pcs.
64.7955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVT290, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, gerade, A
Farbe orange
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 3 A
Polzahl 4-polig/4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes