EVT321 | IFM electronic

EVT321, Connection cable, Operating voltage < 50 Vinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P4692
EAN: 4021179262897
MPN:
EVT321
IFM electronic
EVT321 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.0831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.08 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0831 €
3 pcs.
57.4889 €
5 pcs.
55.0970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVT321, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, abgewinkelt, A
Farbe orange
Kabellänge 7.5 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig/3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes