EVT332 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to 2 x M12 cable socket, angled, A, 5 pole/5 pole, 1 m, PVC, orange, 4 A, EVT332
Order No.: 82P4699
EAN: 4021179265362
MPN:
EVT332
Unit Price (€ / pc.)
72.4353 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.44 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4353 €
3 pcs.
69.2937 €
5 pcs.
66.4139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, EVT332, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | 2 x M12-Kabeldose, abgewinkelt, A | |
Pin number | 5-polig/5-polig | |
Cable length | 1 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |