EVT350 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 4 pole, 25 m, PVC, orange, 4 A, EVT350

Order No.: 82P4718
EAN: 4021179269162
MPN:
EVT350
EVT350 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
64.2719 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.27 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2719 €
3 pcs.
61.4873 €
5 pcs.
58.9288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT350, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M12-Kabelstecker, gerade, A
Connection (2) offenes Ende
Pin number 4-polig
Cable length 25 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes