EVT383 | IFM electronic
Sensor actuator cable, 10 m, EVT383
Order No.: 82P4736
EAN: 4021179282208
MPN:
EVT383
Unit Price (€ / pc.)
45.0534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.05 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0534 €
3 pcs.
43.0899 €
5 pcs.
41.3049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT383, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Continuously high EMC interference protection against noise field interference
Technical specifications
Kabellänge | 10 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |