EVT388 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 25 m, PVC, orange, 4 A, EVT388

Order No.: 82P4741
EAN: 4021179282246
MPN:
EVT388
Series: EVT
EVT388 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
76.0886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.09 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0886 €
3 pcs.
72.7923 €
5 pcs.
69.7816 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVT388, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 25 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes