EVT409 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PVC, orange, 4 A, EVT409
Order No.: 82P4762
EAN: 4021179282451
MPN:
EVT409
Unit Price (€ / pc.)
37.6397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.64 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6397 €
3 pcs.
36.0094 €
5 pcs.
34.5100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVT409, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Continuously high EMC interference protection against noise field interference
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Farbe | orange | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 36 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |