EVT420 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 40 m, PVC, orange, 4 A, EVT420

Order No.: 82P4774
EAN: 4021179282550
MPN:
EVT420
EVT420 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
113.9425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.94 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9425 €
3 pcs.
110.7890 €
5 pcs.
107.8021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVT420, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 40 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes