EVT465 | IFM electronic

Sensor actuator cable, M8 cable plug, angled, A to M12 cable socket, straight, A, 5 pole/3 pole, 0.3 m, PVC, orange, 3 A, EVT465

Order No.: 82P4804
EAN: 4021179296564
MPN:
EVT465
Series: EVT
EVT465 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.1946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.19 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1946 €
3 pcs.
47.0526 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVT465, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Connection (1) M8 cable plug, angled, A
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/3 pole
Cable length 0.3 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes