EVT468 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 3 pole/5 pole, 0.3 m, PVC, orange, 4 A, EVT468
Order No.: 82P4807
EAN: 4021179296595
MPN:
EVT468
Unit Price (€ / pc.)
49.1946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.19 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1946 €
3 pcs.
47.0526 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVT468, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Pin number | 3-polig/5-polig | |
Cable length | 0.3 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | Yes | |
max. Voltage | 36 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |