EVT649 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole/5 pole, 7 m, PVC, orange, 4 A, EVT649

Order No.: 82P4830
EAN: 4021179339827
MPN:
EVT649
Series: EVT
EVT649 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.3921 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
61.39 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3921 €
3 pcs.
58.7265 €
5 pcs.
56.2870 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVT649, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 4 pole/5 pole
Cable length 7 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes