EVW003 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 10 m, PUR, gray, 4 A, EVW003

Order No.: 82P4834
EAN: 4021179234986
MPN:
EVW003
Series: EVW
EVW003 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.1688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.17 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1688 €
3 pcs.
51.8007 €
5 pcs.
49.6706 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVW003, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes