EVW004 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PUR, gray, 4 A, EVW004
Order No.: 82P4835
EAN: 4021179234993
MPN:
EVW004
Unit Price (€ / pc.)
34.8432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.84 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8432 €
3 pcs.
33.1891 €
5 pcs.
31.2137 €
10 pcs.
29.4644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVW004, IFM electronic
Features
- Weld-slag resistant PUR cable with drag chain suitability
- Nut with special weld-slag resistant coating
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt, A | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |