EVW005 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, gray, 4 A, EVW005

Order No.: 82P4836
EAN: 4021179235006
MPN:
EVW005
EVW005 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
3 pcs.
37.9015 €
5 pcs.
36.3307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVW005, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes