EVW013 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PUR, gray, 4 A, EVW013
Order No.: 82P4844
EAN: 4021179235082
MPN:
EVW013
Unit Price (€ / pc.)
37.5683 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
3 pcs.
35.7952 €
5 pcs.
33.6532 €
10 pcs.
31.7730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVW013, IFM electronic
Features
- Weld-slag resistant PUR cable with drag chain suitability
- Nut with special weld-slag resistant coating
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |