EVW053 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 10 m, PUR, gray, 4 A, EVW053

Order No.: 82P4876
EAN: 4021179252799
MPN:
EVW053
EVW053 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.8482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.85 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8482 €
3 pcs.
78.3020 €
5 pcs.
75.0414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVW053, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M12-Kabeldose, gerade, A
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig/5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes