EVW058 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/5 pole, 1 m, PUR, gray, 4 A, EVW058

Order No.: 82P4881
EAN: 4021179252843
MPN:
EVW058
EVW058 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
59.9165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.92 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9165 €
3 pcs.
57.3104 €
5 pcs.
54.9304 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVW058, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M12-Kabeldose, abgewinkelt, A
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig/5-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes