EVW074 | IFM electronic
Sensor actuator cable, 10 m, EVW074
Order No.: 82P4888
EAN: 4021179269230
MPN:
EVW074
Unit Price (€ / pc.)
55.1446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.14 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1446 €
3 pcs.
52.7408 €
5 pcs.
50.5631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVW074, IFM electronic
Features
- Weld-slag resistant PUR cable with drag chain suitability
- Nut with special weld-slag resistant coating
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Kabellänge | 10 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |