EVW078 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M8 cable socket, straight, A, 3 pole/3 pole, 1 m, PUR, gray, 3 A, EVW078

Order No.: 82P4894
EAN: 4021179269278
MPN:
EVW078
EVW078 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.7813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.78 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7813 €
3 pcs.
39.0201 €
5 pcs.
37.3898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVW078, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M8-Kabeldose, gerade, A
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 3 A
Polzahl 3-polig/3-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes