EVW168 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 5 m, PUR, gray, 4 A, EVW168

Order No.: 82P4917
EAN: 4021179296670
MPN:
EVW168
EVW168 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.4239 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.42 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4239 €
3 pcs.
39.6270 €
5 pcs.
37.9848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVW168, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes