E10013 | IFM electronic
Angle coupling, M18, 4 pole, screw connection, angled, E10013
Order No.: 82P1566
EAN: 4021179022033
MPN:
E10013
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
5 pcs.
21.0868 €
10 pcs.
19.8373 €
15 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E10013, IFM electronic
Features
- Angled type for use where space is restricted
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- Safe cable connection with screw terminals
Technical specifications
Version | Winkelkupplung | |
Thread size | M18 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |