E1002A | IFM electronic
Jack, M18, 4 pole, screw connection, straight, E1002A
Order No.: 82P1583
EAN: 4021179022101
MPN:
E1002A
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
3 pcs.
29.7500 €
5 pcs.
27.9769 €
10 pcs.
26.4061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E1002A, IFM electronic
Features
- For applications in hazardous areas
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Safe cable connection with screw terminals
Technical specifications
Version | Kupplung | |
Thread size | M18 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |