E1004A | IFM electronic
Angle coupling, IP67, E1004A
Order No.: 82P1587
EAN: 4021179022323
MPN:
E1004A
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.31 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3065 €
3 pcs.
35.6762 €
5 pcs.
34.2006 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E1004A, IFM electronic
Features
- For applications in hazardous areas
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Angled type for use where space is restricted
Technical specifications
Version | Winkelkupplung | |
Thread size | Rd24 | |
Coding | A | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 7-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |