E10108 | IFM electronic
Angle coupling, M12, 4 pole, screw connection, angled, E10108
Order No.: 82P1593
EAN: 4021179023016
MPN:
E10108
Unit Price (€ / pc.)
22.5148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.51 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5148 €
5 pcs.
21.4438 €
10 pcs.
20.1705 €
15 pcs.
19.0400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E10108, IFM electronic
Features
- Angled type for use where space is restricted
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Safe cable connection with screw terminals
Technical specifications
Version | Winkelkupplung | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |