E10109 | IFM electronic
Jack, M12, 4 pole, screw connection, straight, E10109
Unit Price (€ / pc.)
24.6806 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
3 pcs.
23.4906 €
5 pcs.
22.1102 €
10 pcs.
20.8607 €
*incl. VAT plus shipping costs
Subject to prior sale
Wirable socket, E10109, IFM electronic
Features
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Safe cable connection with screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | B | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |