E10137 | IFM electronic

Jack, M18, 4 pole, screw connection, straight, E10137

Order No.: 82P1596
EAN: 4021179023306
MPN:
E10137
E10137 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
5 pcs.
21.0868 €
10 pcs.
19.8373 €
15 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E10137, IFM electronic

Features

  • Wide operating temperature range
  • Gold-plated contacts for reliable electrical connections
  • Safe cable connection with screw terminals
Technical specifications
Version Kupplung
Thread size M18
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes