E10447 | IFM electronic
Jack, M23, 12 pole, solder connection, angled, E10447
Unit Price (€ / pc.)
98.8295 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
98.83 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8295 €
3 pcs.
96.1044 €
5 pcs.
93.5102 €
*incl. VAT plus shipping costs
Subject to prior sale
Wirable socket, E10447, IFM electronic
Features
- For splitter boxes with M23 connector
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- Angled type for use where space is restricted
- Safe cable connection due to soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |