E10448 | IFM electronic
Jack, M23, 12 pole, solder connection, straight, E10448
Order No.: 82P1623
EAN: 4021179026413
MPN:
E10448
Unit Price (€ / pc.)
51.1581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.16 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1581 €
3 pcs.
48.9328 €
5 pcs.
46.9098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E10448, IFM electronic
Features
- For splitter boxes with M23 connector
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- Safe cable connection due to soldering
Technical specifications
Version | Kupplung | |
Thread size | M23 | |
Contact connection | Lötanschluss | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |