E11144 | IFM electronic
Plug, IP67, E11144
Order No.: 82P1677
EAN: 4021179033244
MPN:
E11144
Unit Price (€ / pc.)
19.1471 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
5 pcs.
18.1951 €
10 pcs.
17.3502 €
15 pcs.
16.3387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, E11144, IFM electronic
Features
- For safe electrical connections
- High protection rating for the requirements of harsh industrial environments
- Easy cable connection via insulation displacement technology
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |