E11252 | IFM electronic

Angle coupling, M12, 4 pole, screw connection, angled, E11252

Order No.: 82P1692
EAN: 4021179034326
MPN:
E11252
E11252 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.8702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.87 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8702 €
3 pcs.
25.5969 €
5 pcs.
24.0737 €
10 pcs.
22.7290 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E11252, IFM electronic

Features

  • Angled type for use where space is restricted
  • Wide operating temperature range
  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Safe cable connection with screw terminals
Technical specifications
Version Winkelkupplung
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Orientation abgewinkelt
Pin number 4-polig
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes