E11550 | IFM electronic
Plug, IP68, E11550
Order No.: 82P1736
EAN: 4021179037273
MPN:
E11550
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
22.9789 €
10 pcs.
21.6223 €
15 pcs.
20.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, E11550, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Easy cable connection via insulation displacement technology
- Robust metal version
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |