E11553 | IFM electronic
Jack, IP68, E11553
Order No.: 82P1739
EAN: 4021179037303
MPN:
E11553
Unit Price (€ / pc.)
23.0503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
5 pcs.
21.9436 €
10 pcs.
20.6465 €
15 pcs.
19.4803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E11553, IFM electronic
Wirable socket, Operating voltage < 45 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Version | Kupplung | |
Thread size | M8 | |
Coding | A | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |