E11589 | IFM electronic
Terminating resistor, IP68 for CAN bus, E11589
Order No.: 82P1745
EAN: 4021179037662
MPN:
E11589
Unit Price (€ / pc.)
39.1986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.20 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1986 €
3 pcs.
37.3422 €
5 pcs.
35.1169 €
10 pcs.
33.1534 €
*incl. VAT plus shipping costs
**Subject to prior sale
terminating resistor socket, E11589, IFM electronic
Features
- Reliable connection technology for CAN bus participants
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
Technical specifications
Version | Abschlusswiderstand | |
Thread size | M12 | |
Coding | A | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |