E11658 | IFM electronic

Angle coupling, M12, 1 pole, screw connection, angled, E11658

Order No.: 82P1764
EAN: 4021179038355
MPN:
E11658
E11658 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.13 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1308 €
3 pcs.
28.7028 €
5 pcs.
26.9892 €
10 pcs.
25.4779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E11658, IFM electronic

Features

  • Angled type for use where space is restricted
  • Wide operating temperature range
  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Safe cable connection with screw terminals
Technical specifications
Version Winkelkupplung
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 1-polig
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes