E11774 | IFM electronic

Jack, M12, 5 pole, screw connection, straight, E11774

Order No.: 82P1783
EAN: 4021179039499
MPN:
E11774
E11774 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.13 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1308 €
3 pcs.
28.7028 €
5 pcs.
26.9892 €
10 pcs.
25.4779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E11774, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Safe cable connection with screw terminals
Technical specifications
Version Kupplung
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes