E11795 | IFM electronic
Angle coupling, 1/2", 3 pole, screw connection, angled, E11795
Order No.: 82P1786
EAN: 4021179039703
MPN:
E11795
Unit Price (€ / pc.)
27.4176 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.42 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4176 €
3 pcs.
26.1205 €
5 pcs.
24.5616 €
10 pcs.
23.1931 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E11795, IFM electronic
Features
- Angled type for use where space is restricted
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Safe cable connection with screw terminals
Technical specifications
Version | Winkelkupplung | |
Thread size | 1/2" | |
Coding | C | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |