E11840 | IFM electronic

Plug, IP67, E11840

Order No.: 82P1802
EAN: 4021179040143
MPN:
E11840
E11840 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.86 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8619 €
5 pcs.
16.9813 €
10 pcs.
16.1840 €
15 pcs.
15.2439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable plug, E11840, IFM electronic

Features

  • For safe electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Easy cable connection via insulation displacement technology
Technical specifications
Version Stecker
Thread size M12
Coding A
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes