E11841 | IFM electronic
Jack, IP67, E11841
Order No.: 82P1803
EAN: 4021179040150
MPN:
E11841
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.86 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8619 €
5 pcs.
16.9813 €
10 pcs.
16.1840 €
15 pcs.
15.2439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E11841, IFM electronic
Features
- For safe electrical connections
- High protection rating for the requirements of harsh industrial environments
- Easy cable connection via insulation displacement technology
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |