E12266 | IFM electronic
Plug, M12, 4 pole, screw connection, straight, E12266
Order No.: 82P1877
EAN: 4021179259378
MPN:
E12266
Unit Price (€ / pc.)
33.9388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
3 pcs.
32.3323 €
5 pcs.
30.4045 €
10 pcs.
28.7028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, E12266, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |