E12287 | IFM electronic
Plug, M12, 4 pole, screw connection, angled, E12287
Unit Price (€ / pc.)
35.2121 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.21 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2121 €
3 pcs.
33.5461 €
5 pcs.
31.5469 €
10 pcs.
29.7738 €
*incl. VAT plus shipping costs
Subject to prior sale
Wirable plug, E12287, IFM electronic
Features
- Angled type for use where space is restricted
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |