E12315 | IFM electronic
Terminating resistor, IP67 for profibus, E12315
Order No.: 82P1892
EAN: 4021179263368
MPN:
E12315
Unit Price (€ / pc.)
36.1165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.12 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1165 €
3 pcs.
34.4029 €
5 pcs.
32.3561 €
10 pcs.
30.5473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminating resistor plug, E12315, IFM electronic
Features
- Reliable connection technology for PROFIBUS participants
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Ausführung | Abschlusswiderstand | |
Gewindegröße | M12 | |
Kodierung | B | |
Kontaktoberfläche | vergoldet | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |