E12356 | IFM electronic

Jack, M12, 4 pole, screw connection, straight, E12356

Order No.: 82P1911
EAN: 4021179270472
MPN:
E12356
E12356 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
37.0209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
3 pcs.
35.2597 €
5 pcs.
33.1653 €
10 pcs.
31.3089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E12356, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Safe cable connection with screw terminals
  • Good electromagnetic compatibility thanks to placeable cable shield
Technical specifications
Version Kupplung
Thread size M12
Coding B
Contact connection Schraubanschluss
contact surface vergoldet
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes