E12357 | IFM electronic
Jack, M8, 3 pole, screw connection, straight, E12357
Order No.: 82P1912
EAN: 4021179270489
MPN:
E12357
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.15 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1467 €
5 pcs.
19.1947 €
10 pcs.
18.0523 €
15 pcs.
17.0527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E12357, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Version | Kupplung | |
Thread size | M8 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |