E12464 | IFM electronic
Jack, M8, 4 pole, screw connection, straight, E12464
Order No.: 82P1954
EAN: 4021179293389
MPN:
E12464
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.23 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2280 €
3 pcs.
24.0261 €
5 pcs.
22.5981 €
10 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E12464, IFM electronic
Wirable socket, Operating voltage < 30 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Version | Kupplung | |
Thread size | M8 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |