E12499 | IFM electronic
Jack, M12, 4 pole, screw connection, straight, E12499
Order No.: 82P1970
EAN: 4021179295888
MPN:
E12499
Unit Price (€ / pc.)
53.7999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.80 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7999 €
3 pcs.
51.4675 €
5 pcs.
49.3374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E12499, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | T | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |